RS PRO POM 25 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 20mm Pitch Diam, 10mm Hub Diam
- RS Stock No.:
- 521-7297
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€4.31
(exc. VAT)
€5.30
(inc. VAT)
29 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €4.31 |
5 - 9 | €4.23 |
10 + | €4.14 |
**price indicative
- RS Stock No.:
- 521-7297
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 0.8 | |
Number of Teeth | 25 | |
Material | POM | |
Bore Diameter | 5mm | |
Pitch Diameter | 20mm | |
Hub Diameter | 10mm | |
Face Width | 4mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 0.8 | ||
Number of Teeth 25 | ||
Material POM | ||
Bore Diameter 5mm | ||
Pitch Diameter 20mm | ||
Hub Diameter 10mm | ||
Face Width 4mm | ||
Related links
- RS PRO POM 24 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam
- RS PRO POM 20 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam
- RS PRO POM 28 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam
- RS PRO POM 25 Teeth Spur Gear 5mm Bore Diam 11.7mm Hub Diam
- RS PRO POM 40 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- RS PRO POM 20 Teeth Spur Gear 5mm Bore Diam 11.7mm Hub Diam
- RS PRO POM 35 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam
- RS PRO POM 36 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam