RS PRO POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    RS PRO POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub Diam

    Bulk discount available

    Subtotal (1 unit)**

    €6.78

    (exc. VAT)

    €8.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    28 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€6.78
    5 - 9€6.62
    10 - 24€6.51
    25 +€6.38

    **price indicative

    RS Stock No.:
    521-7354
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Module

    0.8

    Number of Teeth

    40

    Material

    POM

    Bore Diameter

    6mm

    Pitch Diameter

    32mm

    Hub Diameter

    12mm

    Face Width

    4mm

    Related links