- RS Stock No.:
- 878-7828
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price Each
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Units | Per unit |
1 - 4 | €23.52 |
5 - 9 | €23.05 |
10 - 24 | €22.57 |
25 + | €22.09 |
- RS Stock No.:
- 878-7828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- 20° pressure angle
- Metric
- DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
- Standard tolerance, unless otherwise stated ±0.25mm
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 15 |
Material | Steel |
Bore Diameter | 4mm |
Pitch Diameter | 7.5mm |
Hub Diameter | 9mm |
Face Width | 5mm |