- RS Stock No.:
- 304-2120
- Mfr. Part No.:
- W300008
- Manufacturer:
- Mersen
3 In stock for delivery within 2 working days
Added
Price Each
€190.67
(exc. VAT)
€234.52
(inc. VAT)
Units | Per unit |
1 - 4 | €190.67 |
5 - 24 | €175.99 |
25 - 49 | €163.40 |
50 - 99 | €152.54 |
100 + | €148.34 |
- RS Stock No.:
- 304-2120
- Mfr. Part No.:
- W300008
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Protistor® Fuses, Square Body, 690V
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4
Specifications
Attribute | Value |
---|---|
Fuse Standard | DIN 43653, NF EN 60269-1, NF EN 60269-4 |
Fuse Size | 31 |
Current Rating | 630A |
Voltage Rating | 700V |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Body Height | 56.5mm |
Body Width | 50.6mm |
Body Length | 51mm |
Application Category | aR |
- RS Stock No.:
- 304-2120
- Mfr. Part No.:
- W300008
- Manufacturer:
- Mersen