- RS Stock No.:
- 538-259
- Mfr. Part No.:
- AS7C34096A-12JIN
- Manufacturer:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 538-259
- Mfr. Part No.:
- AS7C34096A-12JIN
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |
Address Bus Width | 19bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 36 |
Dimensions | 23.62 x 10.16 x 2.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 2.95mm |
Length | 23.62mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 10.16mm |
- RS Stock No.:
- 538-259
- Mfr. Part No.:
- AS7C34096A-12JIN
- Manufacturer:
- Alliance Memory