- RS Stock No.:
- 182-3336
- Mfr. Part No.:
- CY7C1021DV33-10BVXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3336
- Mfr. Part No.:
- CY7C1021DV33-10BVXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Temperature ranges
Industrial: -40°C to 85°C
Automotive-A: -40°C to 85°C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Industrial: -40°C to 85°C
Automotive-A: -40°C to 85°C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64k x 16 |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
- RS Stock No.:
- 182-3336
- Mfr. Part No.:
- CY7C1021DV33-10BVXI
- Manufacturer:
- Cypress Semiconductor