- RS Stock No.:
- 714-4826
- Mfr. Part No.:
- IDT7132LA35PDG
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 714-4826
- Mfr. Part No.:
- IDT7132LA35PDG
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, IDT
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Organisation | 2k x 8 bit |
Number of Words | 2k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 35ns |
Address Bus Width | 8bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 48 |
Dimensions | 61.7 x 15.24 x 3.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.8mm |
Length | 61.7mm |
Width | 15.24mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 714-4826
- Mfr. Part No.:
- IDT7132LA35PDG
- Manufacturer:
- IDT