Renesas Electronics SRAM Memory, R1LP0108ESP-5SR#B0- 1Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6128P
Mfr. Part No.:
R1LP0108ESP-5SR#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8

Maximum Random Access Time

55ns

Address Bus Width

17bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

32

Dimensions

20.95 x 11.5 x 2.75mm

Maximum Operating Supply Voltage

5.5 V

Height

2.75mm

Width

11.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

20.95mm

Minimum Operating Supply Voltage

4.5 V dc

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy