Renesas Electronics SRAM Memory, R1RP0416DGE-2PI#B0- 4Mbit

Bulk discount available

Subtotal 5 units (supplied in a tube)*

€76.60

(exc. VAT)

€94.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 9€15.32
10 - 24€14.03
25 - 49€13.63
50 +€13.35

*price indicative

Packaging Options:
RS Stock No.:
772-6210P
Mfr. Part No.:
R1RP0416DGE-2PI#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256k x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Address Bus Width

18bit

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

44

Dimensions

28.7 x 10.29 x 2.75mm

Maximum Operating Supply Voltage

5.5 V

Height

2.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Width

10.29mm

Length

28.7mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP