Renesas Electronics SRAM Memory, R1WV6416RSA-5SR#B0- 64Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6217P
Mfr. Part No.:
R1WV6416RSA-5SR#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

64Mbit

Organisation

4M x 16 bit, 8M x 8 bit

Number of Words

4M, 8M

Number of Bits per Word

8, 16

Maximum Random Access Time

55ns

Address Bus Width

22bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

18.5 x 12.1 x 1mm

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Length

18.5mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

2.7 V

Width

12.1mm

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy