ISSI SRAM, IS61C6416AL-12KLI- 1Mbit
- RS Stock No.:
- 811-5163
- Mfr. Part No.:
- IS61C6416AL-12KLI
- Manufacturer:
- ISSI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-5163
- Mfr. Part No.:
- IS61C6416AL-12KLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 44 | |
| Dimensions | 28.7 x 10.29 x 3.11mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Height | 3.11mm | |
| Width | 10.29mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 28.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 44 | ||
Dimensions 28.7 x 10.29 x 3.11mm | ||
Maximum Operating Supply Voltage 5 V | ||
Height 3.11mm | ||
Width 10.29mm | ||
Maximum Operating Temperature +85 °C | ||
Length 28.7mm | ||
Minimum Operating Temperature -40 °C | ||
