- RS Stock No.:
- 222-6658
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€103.58
(exc. VAT)
€127.40
(inc. VAT)
Units | Per unit |
1 - 4 | €103.58 |
5 - 9 | €100.50 |
10 + | €97.18 |
- RS Stock No.:
- 222-6658
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Hexagon Nipple NPT Thread
Material: Stainless steel 316
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Shape | Hexagon |
Thread Size 1 | 1in |
Thread Size 2 | 1in |
Connection Gender 1 | Male |
Connection Gender 2 | Male |
Thread Standard 1 | NPT |
Thread Standard 2 | NPT |