- RS Stock No.:
- 265-4227
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Units | Per unit |
1 - 4 | €30.26 |
5 - 9 | €29.35 |
10 + | €28.40 |
- RS Stock No.:
- 265-4227
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Plain Tee Equal
Note
The outer diameter is 1".
Standards
BS 4825 PT 2
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Tee |
Pipe Fitting Connection Type | Welded |