RS PRO Stainless Steel Pipe Fitting, Tee Circular Tee, Female G 1-1/4in x Female G 1-1/4in x Female G 1-1/4in
- RS Stock No.:
- 826-6986
- Manufacturer:
- RS PRO
76 In stock for delivery within 2 working days
Added
Price Each
€132.39
(exc. VAT)
€162.84
(inc. VAT)
Units | Per unit |
1 + | €132.39 |
- RS Stock No.:
- 826-6986
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Tee NPS
RS threaded female Tee fittings available in a variety of sizes.
Material: 316 Stainless Steel
ASME B16.11
Equal Tee female
10 Bar working pressure
Ends BSPP female threads
ASME B16.11
Equal Tee female
10 Bar working pressure
Ends BSPP female threads
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Tee |
Shape | Circular |
Thread Size 1 | 1-1/4in |
Thread Size 2 | 1-1/4in |
Thread Size 3 | 1-1/4in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Connection Gender 3 | Female |
Thread Standard 1 | G |
Thread Standard 2 | G |
Thread Standard 3 | G |
Length | 102.108mm |