- RS Stock No.:
- 826-7002
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price Each
€22.80
(exc. VAT)
€28.04
(inc. VAT)
Units | Per unit |
1 - 4 | €22.80 |
5 - 9 | €22.35 |
10 + | €21.67 |
- RS Stock No.:
- 826-7002
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Stainless-Steel Circular Straight Coupler 3/4 in Rc(T) Female x 3/4 in Rc(T) Female, 2.01 in (L)
Looking for a high-pressure fitting to connect the tubes in your plumbing, gas and fuel installations? This RS PRO circular straight coupler securely joins pipes.
You can be assured that its stainless steel construction is tough and resists corrosion so it won't rust. This fitting withstands mechanical damage and is highly resistant to heat, meaning you can use it to connect tubing situated in harsh indoor and outdoor environments.
This coupler complies with the requirements of the Restriction of Hazardous Substances (RoHS) which means it's made with only minimal amounts of any restricted materials that can harm your health. You can use this item in both domestic and commercial settings.
You can be assured that its stainless steel construction is tough and resists corrosion so it won't rust. This fitting withstands mechanical damage and is highly resistant to heat, meaning you can use it to connect tubing situated in harsh indoor and outdoor environments.
This coupler complies with the requirements of the Restriction of Hazardous Substances (RoHS) which means it's made with only minimal amounts of any restricted materials that can harm your health. You can use this item in both domestic and commercial settings.
Features and Benefits
Connection 1 is a 3/4 in Rc female type
Connection 2 is a 3/4 in Rc female type
Straight fitting direction
Coupler fitting type
Length of 2.01 in
Circular shape
Thread size of 3/4 in
Rc (tapered) thread standard
Connection 2 is a 3/4 in Rc female type
Straight fitting direction
Coupler fitting type
Length of 2.01 in
Circular shape
Thread size of 3/4 in
Rc (tapered) thread standard
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 3/4in |
Thread Size 2 | 3/4in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | Rc (taper) |
Thread Standard 2 | Rc (taper) |
Length | 51.054mm |