RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler, Female Rc 1-1/4in x Female Rc 1-1/4in
- RS Stock No.:
- 826-7015
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€51.48
(exc. VAT)
€63.32
(inc. VAT)
Units | Per unit |
1 - 4 | €51.48 |
5 - 9 | €50.40 |
10 + | €48.75 |
- RS Stock No.:
- 826-7015
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Coupling NPS
RS threaded female straight couplers available in a variety of sizes. Designed for the joining of two pipes.
Material: 316
ASME B16.11
ASME B16.11
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 1-1/4in |
Thread Size 2 | 1-1/4in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | Rc (taper) |
Thread Standard 2 | Rc (taper) |
Length | 67.056mm |