- RS Stock No.:
- 918-6201
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Added
Price Each
€13.04
(exc. VAT)
€16.04
(inc. VAT)
Units | Per unit |
1 + | €13.04 |
- RS Stock No.:
- 918-6201
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Welding Male DIN-15
These RS Pro welding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 32mm |
Length | 32mm |