- RS Stock No.:
- 190-838
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€134.98
(exc. VAT)
€166.03
(inc. VAT)
Units | Per unit |
1 + | €134.98 |
- RS Stock No.:
- 190-838
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Stainless Steel Threaded Steel and Stainless Steel Pipe, 2 m Long, 21 mm Nominal Outer Diameter, 1/2 in BSPT
This versatile stainless steel pipe from RS PRO is a reliable choice for your industrial set-ups. It has a welded, seamless body with no visible joins or weak spots along its entire two-metre length. This makes it a good choice for use in high-pressure industrial applications. The pipe is threaded at both ends to provide a secure, leak-proof fit.
The stainless steel material is durable and hard-wearing, so it's highly resistant to chemical damage and rust. It can also transport liquids, gas or air without being damaged, making it a versatile option. You can safely use it in a range of demanding environments as it's suitable for use at temperatures of up to +600°C.
Stainless steel pipes like this one are found in a variety of industries. You can use it for transporting water or waste underground, high-pressure applications and chemical processing.
The stainless steel material is durable and hard-wearing, so it's highly resistant to chemical damage and rust. It can also transport liquids, gas or air without being damaged, making it a versatile option. You can safely use it in a range of demanding environments as it's suitable for use at temperatures of up to +600°C.
Stainless steel pipes like this one are found in a variety of industries. You can use it for transporting water or waste underground, high-pressure applications and chemical processing.
Features and Benefits
• Connection of 1/2 in BSPT (British Standard Pipe Taper)
• Length of 2 m
• Stainless steel material
• Nominal outer diameter of 21 mm
• Thread size of 1/2 in
• Wall thickness of 0.48 mm
• Length of 2 m
• Stainless steel material
• Nominal outer diameter of 21 mm
• Thread size of 1/2 in
• Wall thickness of 0.48 mm
Specifications
Attribute | Value |
---|---|
Nominal Outer Diameter | 21mm |
Wall Thickness | 0.48mm |
Length | 2m |
Thread Size | 1/2in |
Thread Standard | BSPT |