- RS Stock No.:
- 183-0009
- Mfr. Part No.:
- 01253010
- Manufacturer:
- TUBESCA
Discontinued product
- RS Stock No.:
- 183-0009
- Mfr. Part No.:
- 01253010
- Manufacturer:
- TUBESCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The most versatile model in the Pronor range.
Extremely rigid with a reinforced ribbed hinge in cast aluminium and a rigid retaining bar.
Lightweight and easy to erect and transport.
3rd section non-detachable for the +3.00 m model.
Extremely rigid with a reinforced ribbed hinge in cast aluminium and a rigid retaining bar.
Lightweight and easy to erect and transport.
3rd section non-detachable for the +3.00 m model.
Specifications
Attribute | Value |
---|---|
Number of Treads | 10 |
Stiles Material | Aluminium |
Number of Sections | 3 |
Tread Material | Aluminium |
Platform Height | 8.86m |
Open Length | 2.99m |
Maximum Load | 150kg |
Weight | 21.4kg |