Phoenix Contact AKG Series Connector & Terminal Block, 32A, Screw Termination
- RS Stock No.:
- 131-245
- Mfr. Part No.:
- 421058
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1 unit)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €1.15 |
*price indicative
- RS Stock No.:
- 131-245
- Mfr. Part No.:
- 421058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 32A | |
| Termination Method | Screw | |
| Series | AKG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 32A | ||
Termination Method Screw | ||
Series AKG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact Connection terminal block is a versatile and high quality product designed to meet your electrical connection needs. With a nominal voltage of 300V and nominal current of 32A, this terminal block offers reliable and secure connections.
Screw connection termination method for efficient and safe electrical connections
Rated cross section of 4 mm² allows for optimal current flow
Neutral busbar mounting type offers convenience and flexibility
Black color adds an aesthetic touch to your i
Rated cross section of 4 mm² allows for optimal current flow
Neutral busbar mounting type offers convenience and flexibility
Black color adds an aesthetic touch to your i
Related links
- Phoenix Contact AKG Series Connector & Terminal Block Screw Termination
- Phoenix Contact AKG Series Connector & Terminal Block Screw Termination
- Phoenix Contact AKG Series Terminal Block 14 → 6 AWG Wire, Screw Termination
- Phoenix Contact COMBICON Power Series VDFK 4/K GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series VDFK 4 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact 3062948 AKG 4 YE Series Yellow 1-Level, Screw Termination
- Phoenix Contact 3062922 AKG 4 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0424039 AKG 35 BK Series Black 1-Level, Screw Termination
