Schneider Electric NSYTRV Series Terminal Block, 50 mm² Wire, Screw Termination
- RS Stock No.:
- 207-146
- Mfr. Part No.:
- NSYTRV502PE
- Manufacturer:
- Schneider Electric
Discontinued
- RS Stock No.:
- 207-146
- Mfr. Part No.:
- NSYTRV502PE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wire Size | 50 mm² | |
| Termination Method | Screw | |
| Series | NSYTRV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wire Size 50 mm² | ||
Termination Method Screw | ||
Series NSYTRV | ||
- COO (Country of Origin):
- PL
The Schneider Electric Terminal Block is designed for protective earth applications, featuring 2 points with a capacity of 50 mm² and finished in green-yellow for clear identification. Supplied in a set of 50, these terminal blocks provide secure and reliable connections for grounding in various industrial environments. Their robust construction ensures efficient performance, making them ideal for managing protective earth wiring in a range of applications.
RoHS compliant
Mercury free
Reach free of SVHC
Mercury free
Reach free of SVHC
Related links
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Phoenix Contact Terminal Block 16 → 50 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- HENSEL DK Series Non-Fused Terminal Block 150A Screw Down Termination
- Phoenix Contact UTRE Series UTRE 6-2/25 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/25 Non-Fused Terminal Block 30A Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
