Weidmuller A4C Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- RS Stock No.:
- 637-367
- Mfr. Part No.:
- 1521770000
- Manufacturer:
- Weidmuller
Subtotal (1 pack of 100 units)*
€124.32
(exc. VAT)
€152.91
(inc. VAT)
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.32 | €1.243 |
*price indicative
- RS Stock No.:
- 637-367
- Mfr. Part No.:
- 1521770000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 2, 4mm² | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Colour | Green | |
| Series | A4C | |
| Cable CSA | 12, 28AWG | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 2, 4mm² | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Colour Green | ||
Series A4C | ||
Cable CSA 12, 28AWG | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller A4C Series Standard Terminal Block 24A
- Weidmuller A3C Series Standard Terminal Block 24A
- Weidmüller A4C Series Standard Terminal Block 28 to 12 AWG Wire, 24A Push-in
- Weidmuller WDL Series Standard Terminal Block 24A
- Weidmuller APGTB Series Standard Terminal Block 24A
- Weidmuller A2C Series Standard Terminal Block 24A
- Weidmüller ZDT Series Standard Terminal Block 24A
- Weidmüller ZDUB Series Standard Terminal Block 24A
