Phoenix Contact PTRE Series PTRE 6-2/14 Non-Fused Terminal Block, 28-Way, 30A, 20 → 8 AWG Wire, Push In

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-5813
Mfr. Part No.:
3069863
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

28

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

DIN Rail

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Wire Protection

Yes

Series

PTRE

Gender

Female

The Phoenix Contact PTRE grey NS 35/7,5, NS 35/7,5 mounted, push-in test terminal strip with 28 connections, 146.7mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links