Phoenix Contact UTWE Series UTWE 6-2/11 Non-Fused Terminal Block, 22-Way, 30A, 24 → 8 AWG Wire, Screw Termination
- RS Stock No.:
- 201-6060
- Mfr. Part No.:
- 3069659
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€291.53
(exc. VAT)
€358.58
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.53 |
*price indicative
- RS Stock No.:
- 201-6060
- Mfr. Part No.:
- 3069659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 22 | |
| Current Rating | 30A | |
| Wire Size | 24 → 8 AWG | |
| Termination Method | Screw | |
| Mounting Type | Wall Mount | |
| Material | Polyamide | |
| Voltage Rating | 400 V | |
| Pitch | 8.2mm | |
| Series | UTWE | |
| Wire Protection | Yes | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 22 | ||
Current Rating 30A | ||
Wire Size 24 → 8 AWG | ||
Termination Method Screw | ||
Mounting Type Wall Mount | ||
Material Polyamide | ||
Voltage Rating 400 V | ||
Pitch 8.2mm | ||
Series UTWE | ||
Wire Protection Yes | ||
Gender Female | ||
The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 22 connections, 122.3mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact UTWE Series UTWE 6/10+1 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/22 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/8 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/10 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/24 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6/7+1 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/16 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/19 Non-Fused Terminal Block 30A Screw Termination
