Login / Register to access your benefits
Recently searched

    Phoenix Contact PTMC Series PTMC 1,5/48-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

    Subtotal (1 pack of 10 units)**

    €902.03

    (exc. VAT)

    €1,109.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€90.203€902.03

    **price indicative

    RS Stock No.:
    204-7816
    Mfr. Part No.:
    3270319
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Current Rating

    17.5A

    Wire Size

    14 → 26 AWG

    Termination Method

    Push In

    Voltage Rating

    500 V

    Series

    PTMC

    Colour

    Grey

    Related links