Phoenix Contact PTMC Series PTMC 1,5/80-2 /BU Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

Subtotal (1 pack of 6 units)*

€935.34

(exc. VAT)

€1,150.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +€155.89€935.34

*price indicative

RS Stock No.:
204-7818
Mfr. Part No.:
3270330
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Series

PTMC

Colour

Grey

COO (Country of Origin):
PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 110 mm, length: 73.2 mm.

Nom. Voltage 500 V
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links