Phoenix Contact UTRE Series UTRE 6-2/B14 Terminal Strip, 28-Way, 30A, 24 → 8 AWG Wire, Screw Termination
- RS Stock No.:
- 207-3057
- Mfr. Part No.:
- 3069427
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€390.24
(exc. VAT)
€480.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.24 |
*price indicative
- RS Stock No.:
- 207-3057
- Mfr. Part No.:
- 3069427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 28 | |
| Current Rating | 30A | |
| Wire Size | 24 → 8 AWG | |
| Termination Method | Screw | |
| Material | Polyamide | |
| Voltage Rating | 400 V | |
| Pitch | 8.2mm | |
| Series | UTRE | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 28 | ||
Current Rating 30A | ||
Wire Size 24 → 8 AWG | ||
Termination Method Screw | ||
Material Polyamide | ||
Voltage Rating 400 V | ||
Pitch 8.2mm | ||
Series UTRE | ||
Gender Female | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test terminal strip is cost-effective, space saving which has nominal voltage is 400 V, nominal current is 125 A and used screw connection. It has 28 connection which used NS 35/7,5, NS 35/15 mounting type and colour is grey.
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/19 Terminal Strip 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/14 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/C14 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/5 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/20 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/6 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/11 Non-Fused Terminal Block 30A Screw Termination
