Phoenix Contact PTRE Series PTRE 6-2/I19 Terminal Strip, 38-Way, 30A, 20 → 8 AWG Wire, Push In Termination

Subtotal (1 unit)*

€527.97

(exc. VAT)

€649.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€527.97

*price indicative

RS Stock No.:
207-3060
Mfr. Part No.:
3069461
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

38

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

5, NS 35/7

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

PTRE

Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact test terminal strip is cost-effective, space saving which has nominal voltage is 400 V, nominal current is 125 A and used push-in connection. It has 38 connection which used NS 35/7,5, NS 35/7,5 mounting type and colour grey. It has ma

Ambient temperature -60 °C to 85 °C
Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links