Phoenix Contact ST Series ST 4-HESILED 24 (5X20) GY/GY Fused Terminal Block, 2-Way, 6.3A, Spring Cage Termination

Subtotal (1 pack of 50 units)*

€785.92

(exc. VAT)

€966.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€785.92€15.718

*price indicative

RS Stock No.:
207-3118
Mfr. Part No.:
3036552
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Current Rating

6.3A

Termination Method

Spring Cage

Mounting Type

Panel Mount

Voltage Rating

24 V

Series

ST

Cable CSA

0.08 - 4mm²

COO (Country of Origin):
TR
The Phoenix Contact lever type fuse modular terminal block with LED for 24 V AC/DC has 2 numbers of connections. It is available in grey colour.

An extremely compact design
Test connection on both sides in safety lever

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links