Allen Bradley 1492-J3 Series Feed Through Terminal Block, 2-Way, 25A, 22 - 12 AWG Wire, Screw Termination
- RS Stock No.:
- 220-0700
- Mfr. Part No.:
- 1492-J3-G
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 100 units)**
€126.00
(exc. VAT)
€154.98
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €126.00 | €1.26 |
**price indicative
- RS Stock No.:
- 220-0700
- Mfr. Part No.:
- 1492-J3-G
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Number of Ways | 2 | |
Current Rating | 25A | |
Wire Size | 22 - 12 AWG | |
Termination Method | Screw | |
Mounting Type | DIN Rail | |
Fused | No | |
Material | Polyamide 6.6 | |
Pitch | 2.5mm | |
Voltage Rating | 600 V | |
Series | 1492-J3 | |
Gender | Female | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Number of Ways 2 | ||
Current Rating 25A | ||
Wire Size 22 - 12 AWG | ||
Termination Method Screw | ||
Mounting Type DIN Rail | ||
Fused No | ||
Material Polyamide 6.6 | ||
Pitch 2.5mm | ||
Voltage Rating 600 V | ||
Series 1492-J3 | ||
Gender Female | ||
Related links
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 25A Screw...
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 16A Screw...
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 25A Screw...
- Allen Bradley 1492 Series Screw Terminal 25A Screw Cage Termination
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 25A...
- Allen Bradley 1492-J3ND Series Disconnect Terminal Block 25A Screw...
- Allen Bradley 1492 Series Screw Terminal 25A Screw Cage Termination
- Allen Bradley 1492-J3 Series Pluggable Terminal Block 20A Plug In...