Phoenix Contact SPDB Series SPDB 2,5/ 1 BU Terminal Plug, 1-Way, 24A, 28 - 12 Wire, Spring Cage Termination
- RS Stock No.:
- 224-9911
- Mfr. Part No.:
- 3040737
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
€127.03
(exc. VAT)
€156.25
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €127.03 | €2.541 |
**price indicative
- RS Stock No.:
- 224-9911
- Mfr. Part No.:
- 3040737
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Ways | 1 | |
Current Rating | 24A | |
Wire Size | 28 - 12 | |
Termination Method | Spring Cage | |
Mounting Type | Plug-In | |
Fused | No | |
Pitch | 5.2mm | |
Voltage Rating | 500 V | |
Series | SPDB | |
Gender | Plug | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Ways 1 | ||
Current Rating 24A | ||
Wire Size 28 - 12 | ||
Termination Method Spring Cage | ||
Mounting Type Plug-In | ||
Fused No | ||
Pitch 5.2mm | ||
Voltage Rating 500 V | ||
Series SPDB | ||
Gender Plug | ||
Related links
- Phoenix Contact SPDB Series SPDB 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPDB Series SPDB 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPDB Series SPDB 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPB Series SPB 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPV Series SPV 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPB Series SPB 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPV Series SPV 2 1-Way 28 - 12 Wire, Spring Cage...
- Phoenix Contact SPB Series SPB 2 1-Way 28 - 12 Wire, Spring Cage...