Wurth Elektronik Terminal Block, 4-Way, 17.5A, 22 → 14 Wire
- RS Stock No.:
- 261-3230
- Distrelec Article No.:
- 303-72-649
- Mfr. Part No.:
- 691102810004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
€3.48
(exc. VAT)
€4.28
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.48 |
10 - 24 | €2.78 |
25 - 49 | €2.53 |
50 - 99 | €2.32 |
100 + | €2.14 |
**price indicative
- RS Stock No.:
- 261-3230
- Distrelec Article No.:
- 303-72-649
- Mfr. Part No.:
- 691102810004
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire