Wurth Elektronik Terminal Block, 1-Way, 16A, 22 → 14 Wire
- RS Stock No.:
- 261-3243
- Distrelec Article No.:
- 303-72-655
- Mfr. Part No.:
- 691106800101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
€2.27
(exc. VAT)
€2.79
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.27 |
10 - 24 | €1.69 |
25 - 49 | €1.54 |
50 - 99 | €1.41 |
100 + | €1.31 |
**price indicative
- RS Stock No.:
- 261-3243
- Distrelec Article No.:
- 303-72-655
- Mfr. Part No.:
- 691106800101
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire