Phoenix Contact 5, FRONT-SFL 2 Series Terminal Strip, 32-Way, 4A, 30 → 12 AWG Wire, Screw Termination
- RS Stock No.:
- 284-1187
- Mfr. Part No.:
- 2285593
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,120.91
(exc. VAT)
€1,378.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,120.91 | €112.091 |
*price indicative
- RS Stock No.:
- 284-1187
- Mfr. Part No.:
- 2285593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 32 | |
| Current Rating | 4A | |
| Wire Size | 30 → 12 AWG | |
| Termination Method | Screw | |
| Series | 5, FRONT-SFL 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 32 | ||
Current Rating 4A | ||
Wire Size 30 → 12 AWG | ||
Termination Method Screw | ||
Series 5, FRONT-SFL 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Female connector strip is a 19 inch socket strip with a distinctive green color. Featuring a contact surface made of tin, it ensures reliable conductivity. With 32 positions, this connector strip provides ample connectivity options. The pitch of 0 mm allows for compact arrangement, making it suitable for space efficient installations.
RoHS compliant
V2 flammability rating according to UL 94
V2 flammability rating according to UL 94
Related links
- Phoenix Contact 5 32-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact 5 48-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact 5/D32 32-Way 30 → 12 AWG Wire, Spring Cage Termination
- Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip 30A Screw Termination
- Weidmuller Terminal Strip 24A Screw Termination
- Weidmuller Terminal Strip 32A Screw Termination
- Weidmuller MK Series Terminal Strip 22 → 12 AWG Wire, Screw Termination
- TE Connectivity Terminal Strip 30A Screw Termination
