- RS Stock No.:
- 487-9513
- Mfr. Part No.:
- ELDE.N RT 24
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€81.91
(exc. VAT)
€100.75
(inc. VAT)
Units | Per unit |
1 - 9 | €81.91 |
10 - 14 | €79.38 |
15 + | €75.98 |
- RS Stock No.:
- 487-9513
- Mfr. Part No.:
- ELDE.N RT 24
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
Product Details
Schmersal Connector and Terminal Block, 250V Voltage Rating, 20g Weight - ELDE.N RT 24
Mount this Schmersal connector and terminal block to the rear of a push button switch to act as an indicator light when the button is pressed. Its red LED is bright enough to be seen in most lighting conditions, making it simple to identify the button's status. The terminals feature protection against polarity reversal to prevent damage. Its compact size of 46 (length) x 10 (width) x 60mm (depth) makes it suitable for installation in tight spaces.
Features & Benefits
Wide operating temperature range of -25°C to +80°C for use in harsh industrial environments
Screw connections for simple and secure wiring
Screw connections for simple and secure wiring
Applications
Food processing
Agricultural equipment
Medical equipment
Agricultural equipment
Medical equipment
Will I need to replace the LED in this unit?
The LED is designed to last as long as the push button, so you won't need to replace it.
Is this item safe to handle?
Yes, this unit has an IP20 rating, meaning it's touchproof for protection against electric shock. It's also protected against tools and wires larger than 12mm in size.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 8A |
Termination Method | Screw Down |
Material | Thermoplastic |
Voltage Rating | 250 V |
Minimum Operating Temperature | -25°C |
Cable CSA | 0.5 → 2.5mm² |
Colour | Red |
Series | ELDE.N |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 487-9513
- Mfr. Part No.:
- ELDE.N RT 24
- Manufacturer:
- Schmersal