Phoenix Contact COMBICON UMSTBVK Series Non-Fused Terminal Block, 12-Way, 12A, 30 → 12 AWG Wire, Screw
- RS Stock No.:
- 804-2829
- Mfr. Part No.:
- 1788826
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-2829
- Mfr. Part No.:
- 1788826
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Current Rating | 12A | |
| Wire Size | 30 → 12 AWG | |
| Termination Method | Screw | |
| Mounting Type | DIN Rail Mount | |
| Material | Polyamide | |
| Voltage Rating | 320 V | |
| Pitch | 5.08mm | |
| Series | COMBICON UMSTBVK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Current Rating 12A | ||
Wire Size 30 → 12 AWG | ||
Termination Method Screw | ||
Mounting Type DIN Rail Mount | ||
Material Polyamide | ||
Voltage Rating 320 V | ||
Pitch 5.08mm | ||
Series COMBICON UMSTBVK | ||
- COO (Country of Origin):
- DE
Approvals
UL, CUL, CSA
Related links
- RS PRO ES-V Series Non-Fused Terminal Block 10 AWG Wire, 41A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10 AWG Wire, 32A Screw
- RS PRO CPP Series Non-Fused Terminal Block 4 AWG Wire, 101A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24/8 AWG Wire, 30A Screw
- Weidmuller SAK Series Non-Fused Terminal Block 32A Screw Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- Molex 39520 Series Non-Fused Terminal Block 30/12 AWG Wire, 15A Screw
- Phoenix Contact UK Series G 5/ 4-EX Non-Fused Terminal Block 30A Screw Down
