Richco Threaded Standoff, M3 x M3 Thread, 15mm Body, Steel, Male/Female, 8mm Stud
- RS Stock No.:
- 494-981
- Manufacturer:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€13.03
(exc. VAT)
€16.03
(inc. VAT)
- RS Stock No.:
- 494-981
- Manufacturer:
- Richco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Length | 15mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Stud Length | 8mm | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 8mm | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Length 15mm | ||
Thread Size M3 x M3 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
Stud Length 8mm | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 8mm | ||
Finish Galvanised | ||
- COO (Country of Origin):
- FR
