Richco Threaded Standoff, M4 x M4 Thread, 12mm Body, Brass, Male/Female, 8mm Stud
- RS Stock No.:
- 105-8280
- Manufacturer:
- Richco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€24.17
(exc. VAT)
€29.73
(inc. VAT)
- RS Stock No.:
- 105-8280
- Manufacturer:
- Richco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Length | 12mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Male/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Stud Length | 8mm | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 7mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Length 12mm | ||
Thread Size M4 x M4 | ||
Gender Type Male/Female | ||
Material Brass | ||
Body Shape Hex | ||
Stud Length 8mm | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 7mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
