- RS Stock No.:
- 184-2753
- Mfr. Part No.:
- 970150154
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2753
- Mfr. Part No.:
- 970150154
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-SBRII is a 15mm brass spacer stud with metric thread, nickel surface and inner thread of M2.5.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Thread Size | M2.5 |
Gender Type | Female/Female |
Material | Brass |
Body Shape | Hex |
Finish | Nickel Plated |