S.A Bourqui Jean Standoff, M3 Thread, 10mm Body, Stainless Steel
- RS Stock No.:
- 285-8432
- Distrelec Article No.:
- 148-01-528
- Mfr. Part No.:
- MI3050-10
- Manufacturer:
- S.A Bourqui Jean
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8432
- Distrelec Article No.:
- 148-01-528
- Mfr. Part No.:
- MI3050-10
- Manufacturer:
- S.A Bourqui Jean
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Body Length | 10mm | |
| Thread Size | M3 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Body Length 10mm | ||
Thread Size M3 | ||
Material Stainless Steel | ||
The Standoff is a stainless steel threaded spacer bolt, measuring 10mm in length with an external diameter of 5mm and a mounting depth of 8mm. Featuring a thread size of M3, it offers compatibility with standard M3 screws and nuts.
RoHS compliant
With inner and outer thread
With inner and outer thread