- RS Stock No.:
- 497-520
- Mfr. Part No.:
- 0901053790
- Manufacturer:
- Metabo
Discontinued product
- RS Stock No.:
- 497-520
- Mfr. Part No.:
- 0901053790
- Manufacturer:
- Metabo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compressed air tacker
Compressed air tacker with tacking control for use with type 90 + ES staples
For securing tongue and groove boards, chipboard and materials
Reliable contact
Ergonomically shaped rubber grip
Air required per application: 0.52 l
Weight: 720 g
Replacement staples, crown width 5.8 mm: see RS stock no. 497-520 ff.
For securing tongue and groove boards, chipboard and materials
Reliable contact
Ergonomically shaped rubber grip
Air required per application: 0.52 l
Weight: 720 g
Replacement staples, crown width 5.8 mm: see RS stock no. 497-520 ff.
Supplied with
25 mm staples and plastic case
Chisels, Hammers & Saws
All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.
Specifications
Attribute | Value |
---|---|
Staple Length | 15mm |
- RS Stock No.:
- 497-520
- Mfr. Part No.:
- 0901053790
- Manufacturer:
- Metabo