Stock information currently inaccessible
- RS Stock No.:
- 183-7291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Staple Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Staple Length 6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
RS PRO 6 mm Staples
These RS PRO 6 mm staples come in a box of 5000 pieces. Stapling documents is one of the most popular and simple ways of keeping your paperwork well-organised and securely stored in your office, school or at home. Staples and the technology behind staplers allow you to bind your documents together with a long-lasting bond.
These staples are made of a thin wire with ends bent at a right angle. The ends are sharp and when you fasten sheets of paper together by putting a staple through a staple gun, it will bend them over, securing your paperwork.
Staples are commonly made from steel wire and they're usually plated with zinc or metal. These staples are strong and will work perfectly with a heavy-duty steel hammer tacker or staple gun.
These staples are made of a thin wire with ends bent at a right angle. The ends are sharp and when you fasten sheets of paper together by putting a staple through a staple gun, it will bend them over, securing your paperwork.
Staples are commonly made from steel wire and they're usually plated with zinc or metal. These staples are strong and will work perfectly with a heavy-duty steel hammer tacker or staple gun.
Features and Benefits
Staple length of 6 mm
For use with heavy-duty hammer tackers or staple guns
Comes in a box of 5000
For use with heavy-duty hammer tackers or staple guns
Comes in a box of 5000
