Tente Stem Swivel Castors 2446 DIL 125 R26-28D, 200kg, Rubber tyres

  • RS Stock No. 421-084
  • Mfr. Part No. 2446 DIL 125 R26-28D
  • Manufacturer Tente
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Hospital Bed Castor Series 2444//6 DIK

2444 Swivel castor with central, total & directional lock
2446 Swivel castor with central lock
Compatible with HNE Mk IV Kingsfund beds and general hospital bed use.
Non marking tread
Stem with D cam operation system
Swivel head/wheel has precision ball bearings
Wheel axle with nut
Material
Frame: Pressed steel, zinc-chromatised
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane

Standards

EN 12530

//media.rs-online.com/t_line/L0421094-01.gif

Hospital Bed Castors, Wheels and Accessories

Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.

Specifications
Attribute Value
Wheel Diameter 125mm
Includes Brake Yes
Mounting Type Stem
Application Medical
Load Capacity 200kg
Tyre Material Rubber
Overall Height 168.5mm
Weight Class Heavy Duty
Stem Diameter 28mm
Stem Height 96mm
Features Long Working Life, Non-Marking, Washable
Wheel Width 32mm
Rotation Swivel
Hub Bearing Type Ball Bearing
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
47.88
(exc. VAT)
57.93
(inc. VAT)
units
Per unit
1 - 4
€47.88
5 - 9
€46.40
10 +
€44.88
Related Products
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...
Grey anti-static rubber tyres Chrome plated forks Light ...
Description:
Grey anti-static rubber tyres Chrome plated forks Light to medium duty applications Swivel castors fitted with double ball race in swivel head
Often used within the food industry and similar ...
Description:
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties The tyres are non-marking, and the castors are RoHS-compliant and available in ...
Tente Zinc plated castor These castors are available ...
Description:
Tente Zinc plated castor These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel ...