- RS Stock No.:
- 508-9137
- Mfr. Part No.:
- 07001
- Manufacturer:
- EXACT
2 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price Each
€36.30
(exc. VAT)
€44.65
(inc. VAT)
Units | Per unit |
1 + | €36.30 |
- RS Stock No.:
- 508-9137
- Mfr. Part No.:
- 07001
- Manufacturer:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Step drill with spiral flute
HSS step drill with deburring zone for a better circular cut
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Material | HSS |
Minimum Head Size | 4mm |
Maximum Head Size | 12mm |