Zarges Fibreglass 6 steps Step Ladder, 1.37m platform height, 3.35m open length
- RS Stock No.:
- 799-0626
- Mfr. Part No.:
- 40434
- Manufacturer:
- Zarges
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0626
- Mfr. Part No.:
- 40434
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Number of Treads | 6 | |
| Stiles Material | Fibreglass | |
| Tread Material | Aluminium | |
| Platform Height | 1.37m | |
| Open Length | 3.35m | |
| Maximum Load | 150kg | |
| Weight | 9kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Number of Treads 6 | ||
Stiles Material Fibreglass | ||
Tread Material Aluminium | ||
Platform Height 1.37m | ||
Open Length 3.35m | ||
Maximum Load 150kg | ||
Weight 9kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
