- RS Stock No.:
- 799-0629
- Mfr. Part No.:
- 40432
- Manufacturer:
- Zarges
- RS Stock No.:
- 799-0629
- Mfr. Part No.:
- 40432
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Zarges GRP Platform Steps
Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas. These ladders are convenient and comfortable but also offer safe standing on the platform
Features and Benefits
Aluminium alloy treads, 80 mm deep
Non-slip serrated surface
Designed for use in electrical installation applications
Insulating stiles made from glass-fibre-reinforced plastic
Safety platform: 250 x 250 mm
Safe storage of accessories and tools in an aluminium storage tray
88 mm wide when folded
Treads made from extruded aluminium section
Non-slip serrated surface
Designed for use in electrical installation applications
Insulating stiles made from glass-fibre-reinforced plastic
Safety platform: 250 x 250 mm
Safe storage of accessories and tools in an aluminium storage tray
88 mm wide when folded
Treads made from extruded aluminium section
Application Information
Zarges GRP Platform Steps, ideal safety ladders for power stations, gasworks, waterworks, chemical and pharmaceutical industries.
Standards
EN 131, 150 kilo rating
Specifications
Attribute | Value |
---|---|
Number of Treads | 4 |
Stiles Material | Fibreglass |
Tread Material | Aluminium |
Platform Height | 0.91m |
Open Length | 2.9m |
Maximum Load | 150kg |
Weight | 7kg |