- RS Stock No.:
- 914-3480
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€457.63
(exc. VAT)
€562.88
(inc. VAT)
Units | Per unit |
1 + | €457.63 |
- RS Stock No.:
- 914-3480
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro GRP Step Ladders
The RS Pro Aluminium is ideal for use near electrical hazards, this is thanks to insulated stiles from glass fibre reinforced plastic. Being a swingback step ladder, one of the side features non-slip treads and rigid connections on both sides with double riveted aluminum sides. This RS Pro ladder conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.
Features and Benefits
Ideal for electricians to use
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps
Typical Applications
Painting and decorating
Drilling Holes
Fixing lights
Loft access
Drilling Holes
Fixing lights
Loft access
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Standards
EN131
Specifications
Attribute | Value |
---|---|
Number of Treads | 9 |
Stiles Material | Fibreglass |
Tread Material | Aluminium |
Platform Height | 2.49m |
Maximum Load | 150kg |
Weight | 16.8kg |