- RS Stock No.:
- 125-0508
- Mfr. Part No.:
- 82940023
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€47.63
(exc. VAT)
€58.58
(inc. VAT)
Units | Per unit |
1 - 4 | €47.63 |
5 - 9 | €45.25 |
10 - 24 | €42.86 |
25 - 49 | €40.49 |
50 + | €38.11 |
- RS Stock No.:
- 125-0508
- Mfr. Part No.:
- 82940023
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet Stepper DC Geared Motor
The Crouzet DC geared motor from the 82910 series has a parallel gearhead. It has a maximum output torque ranging from 15Nm-300Nm for long service life and a power rating from 0.5W-5W. Its output speed ranges from 0 to 1500rpm.
Features and Benefits
• 2 and 4 phase
• Combination with gearboxes from 0.5Nm to 5Nm mechanical torque
• Supply voltage from 3VDC to 64VDC
• Combination with gearboxes from 0.5Nm to 5Nm mechanical torque
• Supply voltage from 3VDC to 64VDC
Applications
• Billboards
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
Certifications
• CE certified
• UL approved
• UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3 → 64 V |
Output Speed | 1500 rpm |
Standards Met | CE, cULus Recognised, UL |
Series | 82910 |
Maximum Output Torque | 30 Ncm |