Oriental Motor PK Series Series Stepper Motor, 3.1Nm Torque, 4.2 V, 1.8°, 109 x 67 x 60mm Frame, 8mm Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3533
Distrelec Article No.:
154-22-313
Mfr. Part No.:
PK269JDA
Manufacturer:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Step Angle

1.8°

Holding Torque

3.1Nm

Number Of Wires

4

Supply Voltage

4.2 V

Frame Size

109 x 67 x 60mm

Shaft Diameter

8mm

Series

PK Series

COO (Country of Origin):
JP
The 2 Phase Stepping Motors are capable of highly precise and reliable operation without the use of position detectors. Motor operation is controlled directly through pulse signals, whereby the current flowing through the motor windings is switched with each pulse signal input, causing the motor to rotate insteps at fixed angles.

High torque
Low vibration
Low audible noise