8888 Black Polypropylene Storage Box, 400mm x 600mm x 320mm
- RS Stock No.:
- 288-4269
- Distrelec Article No.:
- 180-05-609
- Mfr. Part No.:
- 6432.007.992
- Manufacturer:
- WEZ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4269
- Distrelec Article No.:
- 180-05-609
- Mfr. Part No.:
- 6432.007.992
- Manufacturer:
- WEZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 400mm | |
| Width | 600mm | |
| Depth | 320mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 400mm | ||
Width 600mm | ||
Depth 320mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The standard container is designed to provide secure storage and transportation solutions. With an exterior dimension of 600x400x320 mm and a stacking height of up to 308 mm, this container is ideal for various industrial applications.
Impact-resistant material ensures long-lasting durability
ESD-safe design for secure electronic component storage
Closed walls and sturdy shell grips for added protection
Lightweight construction weighing only 3.09 kg for easy handling
Generous volume of 62.0 l provides ample storage space
Load capacity of 15 kg allows for heavy-duty use
ESD-safe design for secure electronic component storage
Closed walls and sturdy shell grips for added protection
Lightweight construction weighing only 3.09 kg for easy handling
Generous volume of 62.0 l provides ample storage space
Load capacity of 15 kg allows for heavy-duty use